
KGM15AR51E104MT | |
---|---|
DigiKey Part Number | 478-KGM15AR51E104MTTR-ND - Tape & Reel (TR) 478-KGM15AR51E104MTCT-ND - Cut Tape (CT) 478-KGM15AR51E104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR51E104MT |
Description | CAP CER 0.1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR51E104MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.34700 | $13.47 |
50 | $0.97880 | $48.94 |
100 | $0.86460 | $86.46 |
500 | $0.67428 | $337.14 |
1,000 | $0.61541 | $615.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53784 | $2,151.36 |
8,000 | $0.50448 | $4,035.84 |
12,000 | $0.48778 | $5,853.36 |
20,000 | $0.46927 | $9,385.40 |
28,000 | $0.45845 | $12,836.60 |
40,000 | $0.44804 | $17,921.60 |
48,000 | $0.44311 | $21,269.28 |
96,000 | $0.42650 | $40,944.00 |
100,000 | $0.42562 | $42,562.00 |