
KGM15AR71E221JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71E221JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E221JTCT-ND - Cut Tape (CT) 478-KGM15AR71E221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E221JT |
Description | CAP CER 220PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E221JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.11700 | $11.17 |
50 | $0.80300 | $40.15 |
100 | $0.70610 | $70.61 |
500 | $0.54488 | $272.44 |
1,000 | $0.49512 | $495.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46602 | $1,864.08 |
8,000 | $0.43600 | $3,488.00 |
12,000 | $0.42098 | $5,051.76 |
20,000 | $0.40433 | $8,086.60 |
28,000 | $0.39459 | $11,048.52 |
40,000 | $0.38523 | $15,409.20 |
48,000 | $0.38080 | $18,278.40 |
96,000 | $0.36586 | $35,122.56 |
100,000 | $0.36506 | $36,506.00 |