0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E183KT

DigiKey Part Number
478-KGM15AR71E183KTTR-ND - Tape & Reel (TR)
478-KGM15AR71E183KTCT-ND - Cut Tape (CT)
478-KGM15AR71E183KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E183KT
Description
CAP CER 0.018UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E183KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,971
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.70000$7.00
50$0.49400$24.70
100$0.43050$43.05
500$0.32318$161.59
1,000$0.29034$290.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24537$981.48
8,000$0.22680$1,814.40
12,000$0.21751$2,610.12
20,000$0.20722$4,144.40
28,000$0.20120$5,633.60
40,000$0.19542$7,816.80
48,000$0.19268$9,248.64
96,000$0.18345$17,611.20
100,000$0.18296$18,296.00
Manufacturers Standard Package