
KGM15AR71E103KM | |
---|---|
DigiKey Part Number | 478-KGM15AR71E103KMTR-ND - Tape & Reel (TR) 478-KGM15AR71E103KMCT-ND - Cut Tape (CT) 478-KGM15AR71E103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E103KM |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E103KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
50 | $0.41880 | $20.94 |
100 | $0.36370 | $36.37 |
500 | $0.27096 | $135.48 |
1,000 | $0.24239 | $242.39 |
2,500 | $0.21240 | $531.00 |
5,000 | $0.19434 | $971.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.17553 | $2,632.95 |
30,000 | $0.16442 | $4,932.60 |
45,000 | $0.15886 | $7,148.70 |
75,000 | $0.15270 | $11,452.50 |
105,000 | $0.14910 | $15,655.50 |
150,000 | $0.14564 | $21,846.00 |
180,000 | $0.14400 | $25,920.00 |
360,000 | $0.13847 | $49,849.20 |
375,000 | $0.13818 | $51,817.50 |