0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E102KM

DigiKey Part Number
478-KGM15AR71E102KMTR-ND - Tape & Reel (TR)
478-KGM15AR71E102KMCT-ND - Cut Tape (CT)
478-KGM15AR71E102KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E102KM
Description
CAP CER 1000PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E102KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.87300$8.73
50$0.61740$30.87
100$0.54000$54.00
500$0.41094$205.47
1,000$0.37102$371.02
2,500$0.32905$822.62
5,000$0.30378$1,518.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.27806$4,170.90
30,000$0.26249$7,874.70
45,000$0.25470$11,461.50
75,000$0.24607$18,455.25
105,000$0.24102$25,307.10
150,000$0.23616$35,424.00
180,000$0.23386$42,094.80
360,000$0.22611$81,399.60
Manufacturers Standard Package