
KGM15AR71E102KM | |
---|---|
DigiKey Part Number | 478-KGM15AR71E102KMTR-ND - Tape & Reel (TR) 478-KGM15AR71E102KMCT-ND - Cut Tape (CT) 478-KGM15AR71E102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E102KM |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E102KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87000 | $8.70 |
50 | $0.61580 | $30.79 |
100 | $0.53860 | $53.86 |
500 | $0.40990 | $204.95 |
1,000 | $0.37007 | $370.07 |
2,500 | $0.32821 | $820.52 |
5,000 | $0.30300 | $1,515.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.27735 | $4,160.25 |
30,000 | $0.26182 | $7,854.60 |
45,000 | $0.25405 | $11,432.25 |
75,000 | $0.24544 | $18,408.00 |
105,000 | $0.24040 | $25,242.00 |
150,000 | $0.23556 | $35,334.00 |
180,000 | $0.23326 | $41,986.80 |
360,000 | $0.22553 | $81,190.80 |