
KGM05ACG1E331KH | |
---|---|
DigiKey Part Number | 478-KGM05ACG1E331KHTR-ND - Tape & Reel (TR) 478-KGM05ACG1E331KHCT-ND - Cut Tape (CT) 478-KGM05ACG1E331KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1E331KH |
Description | CAP CER 330PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1E331KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.05300 | $20.53 |
50 | $1.52400 | $76.20 |
100 | $1.36140 | $136.14 |
500 | $1.08598 | $542.99 |
1,000 | $1.00117 | $1,001.17 |
2,500 | $0.91158 | $2,278.95 |
5,000 | $0.85764 | $4,288.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.86716 | $8,671.60 |
20,000 | $0.82868 | $16,573.60 |
30,000 | $0.80940 | $24,282.00 |
50,000 | $0.78803 | $39,401.50 |
70,000 | $0.77554 | $54,287.80 |
100,000 | $0.76352 | $76,352.00 |