
KGM15AR71C683KT | |
---|---|
DigiKey Part Number | 478-KGM15AR71C683KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C683KTCT-ND - Cut Tape (CT) 478-KGM15AR71C683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C683KT |
Description | CAP CER 0.068UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C683KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
50 | $0.28900 | $14.45 |
100 | $0.24960 | $24.96 |
500 | $0.18228 | $91.14 |
1,000 | $0.16167 | $161.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13347 | $533.88 |
8,000 | $0.12184 | $974.72 |
12,000 | $0.11603 | $1,392.36 |
20,000 | $0.10958 | $2,191.60 |
28,000 | $0.10582 | $2,962.96 |
40,000 | $0.10220 | $4,088.00 |
48,000 | $0.10049 | $4,823.52 |
96,000 | $0.09472 | $9,093.12 |
100,000 | $0.09441 | $9,441.00 |