0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C392MT

DigiKey Part Number
478-KGM15AR71C392MTTR-ND - Tape & Reel (TR)
478-KGM15AR71C392MTCT-ND - Cut Tape (CT)
478-KGM15AR71C392MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C392MT
Description
CAP CER 3900PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C392MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.83800$8.38
50$0.59120$29.56
100$0.51730$51.73
500$0.39232$196.16
1,000$0.35398$353.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32822$1,312.88
8,000$0.30509$2,440.72
12,000$0.29352$3,522.24
20,000$0.28070$5,614.00
28,000$0.27320$7,649.60
40,000$0.26600$10,640.00
48,000$0.26258$12,603.84
96,000$0.25108$24,103.68
100,000$0.25047$25,047.00
Manufacturers Standard Package