
KGM15AR71C392MT | |
---|---|
DigiKey Part Number | 478-KGM15AR71C392MTTR-ND - Tape & Reel (TR) 478-KGM15AR71C392MTCT-ND - Cut Tape (CT) 478-KGM15AR71C392MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C392MT |
Description | CAP CER 3900PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C392MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.83800 | $8.38 |
50 | $0.59120 | $29.56 |
100 | $0.51730 | $51.73 |
500 | $0.39232 | $196.16 |
1,000 | $0.35398 | $353.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32822 | $1,312.88 |
8,000 | $0.30509 | $2,440.72 |
12,000 | $0.29352 | $3,522.24 |
20,000 | $0.28070 | $5,614.00 |
28,000 | $0.27320 | $7,649.60 |
40,000 | $0.26600 | $10,640.00 |
48,000 | $0.26258 | $12,603.84 |
96,000 | $0.25108 | $24,103.68 |
100,000 | $0.25047 | $25,047.00 |