
KGM15AR71C154KT | |
---|---|
DigiKey Part Number | 478-KGM15AR71C154KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C154KTCT-ND - Cut Tape (CT) 478-KGM15AR71C154KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C154KT |
Description | CAP CER 0.15UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C154KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51500 | $15.15 |
50 | $1.10800 | $55.40 |
100 | $0.98210 | $98.21 |
500 | $0.77052 | $385.26 |
1,000 | $0.70515 | $705.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61956 | $2,478.24 |
8,000 | $0.58252 | $4,660.16 |
12,000 | $0.56397 | $6,767.64 |
20,000 | $0.54342 | $10,868.40 |
28,000 | $0.53141 | $14,879.48 |
40,000 | $0.51985 | $20,794.00 |
48,000 | $0.51437 | $24,689.76 |
96,000 | $0.49593 | $47,609.28 |
100,000 | $0.49495 | $49,495.00 |