
KGM15AR71C104MT | |
---|---|
DigiKey Part Number | 478-KGM15AR71C104MTTR-ND - Tape & Reel (TR) 478-KGM15AR71C104MTCT-ND - Cut Tape (CT) 478-KGM15AR71C104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C104MT |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C104MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
50 | $0.14280 | $7.14 |
100 | $0.12150 | $12.15 |
500 | $0.08540 | $42.70 |
1,000 | $0.07447 | $74.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05943 | $237.72 |
8,000 | $0.05330 | $426.40 |
12,000 | $0.05024 | $602.88 |
20,000 | $0.04685 | $937.00 |
28,000 | $0.04487 | $1,256.36 |
40,000 | $0.04297 | $1,718.80 |
48,000 | $0.04207 | $2,019.36 |
96,000 | $0.03904 | $3,747.84 |
100,000 | $0.03888 | $3,888.00 |