
KGM15AR71C102KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C102KTTR-ND - Tape & Reel (TR) 478-KGM15AR71C102KTCT-ND - Cut Tape (CT) 478-KGM15AR71C102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C102KT |
Description | CAP CER 1000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C102KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H102GT | KYOCERA AVX | 38 | 478-KGM15ACG1H102GTCT-ND | $1.48000 | Upgrade |
| KGM15AR81E102KT | KYOCERA AVX | 7,230 | 478-KGM15AR81E102KTCT-ND | $1.56000 | Upgrade |
| KGM15BR72D102JT | KYOCERA AVX | 18,640 | 478-KGM15BR72D102JTCT-ND | $1.32000 | Upgrade |
| KGM15BR72D102KT | KYOCERA AVX | 439,159 | 478-KGM15BR72D102KTCT-ND | $0.90000 | Upgrade |
| 0603B102K160CT | Walsin Technology Corporation | 72,380 | 1292-1378-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.86300 | $8.63 |
| 50 | $0.61160 | $30.58 |
| 100 | $0.53440 | $53.44 |
| 500 | $0.40548 | $202.74 |
| 1,000 | $0.36577 | $365.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30629 | $1,225.16 |
| 8,000 | $0.28423 | $2,273.84 |
| 12,000 | $0.27319 | $3,278.28 |
| 20,000 | $0.26095 | $5,219.00 |
| 28,000 | $0.25380 | $7,106.40 |
| 40,000 | $0.24693 | $9,877.20 |

