1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C102KT

DigiKey Part Number
478-KGM15AR71C102KTTR-ND - Tape & Reel (TR)
478-KGM15AR71C102KTCT-ND - Cut Tape (CT)
478-KGM15AR71C102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C102KT
Description
CAP CER 1000PF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C102KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 284,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.86300$8.63
50$0.61160$30.58
100$0.53440$53.44
500$0.40548$202.74
1,000$0.36577$365.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30629$1,225.16
8,000$0.28423$2,273.84
12,000$0.27319$3,278.28
20,000$0.26095$5,219.00
28,000$0.25380$7,106.40
40,000$0.24693$9,877.20
Manufacturers Standard Package