
KGM15AR71A154JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71A154JTTR-ND - Tape & Reel (TR) 478-KGM15AR71A154JTCT-ND - Cut Tape (CT) 478-KGM15AR71A154JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71A154JT |
Description | CAP CER 0.15UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71A154JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.00900 | $20.09 |
50 | $1.49000 | $74.50 |
100 | $1.32950 | $132.95 |
500 | $1.05912 | $529.56 |
1,000 | $0.97582 | $975.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.86790 | $3,471.60 |
8,000 | $0.82057 | $6,564.56 |
12,000 | $0.79686 | $9,562.32 |
20,000 | $0.77058 | $15,411.60 |
28,000 | $0.75522 | $21,146.16 |
40,000 | $0.74044 | $29,617.60 |
48,000 | $0.73344 | $35,205.12 |
96,000 | $0.70986 | $68,146.56 |
100,000 | $0.70860 | $70,860.00 |