0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR51E104MT

DigiKey Part Number
478-KGM15AR51E104MTTR-ND - Tape & Reel (TR)
478-KGM15AR51E104MTCT-ND - Cut Tape (CT)
478-KGM15AR51E104MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR51E104MT
Description
CAP CER 0.1UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR51E104MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,791
Factory Stock: 56,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34700$13.47
50$0.97880$48.94
100$0.86460$86.46
500$0.67428$337.14
1,000$0.61541$615.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53784$2,151.36
8,000$0.50448$4,035.84
12,000$0.48778$5,853.36
20,000$0.46927$9,385.40
28,000$0.45845$12,836.60
40,000$0.44804$17,921.60
48,000$0.44311$21,269.28
96,000$0.42650$40,944.00
100,000$0.42562$42,562.00
Manufacturers Standard Package