
KGM15ACG2A820FT | |
|---|---|
DigiKey Part Number  | 478-KGM15ACG2A820FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A820FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A820FTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM15ACG2A820FT  | 
Description  | CAP CER 82PF 100V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM15ACG2A820FT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.34000 | $3.34 | 
| 10 | $1.99100 | $19.91 | 
| 50 | $1.47660 | $73.83 | 
| 100 | $1.31760 | $131.76 | 
| 500 | $1.04968 | $524.84 | 
| 1,000 | $0.96711 | $967.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.86015 | $3,440.60 | 
| 8,000 | $0.81324 | $6,505.92 | 
| 12,000 | $0.78974 | $9,476.88 | 
| 20,000 | $0.76370 | $15,274.00 | 
| 28,000 | $0.74848 | $20,957.44 | 
| 40,000 | $0.73383 | $29,353.20 | 
| 48,000 | $0.72689 | $34,890.72 | 
| 96,000 | $0.70352 | $67,537.92 | 
| 100,000 | $0.70228 | $70,228.00 | 

