
KGM15ACG2A681JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A681JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A681JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A681JT |
Description | CAP CER 680PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A681JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.88900 | $18.89 |
50 | $1.26120 | $63.06 |
100 | $1.07150 | $107.15 |
500 | $0.75640 | $378.20 |
1,000 | $0.66181 | $661.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.62857 | $2,514.28 |
8,000 | $0.59117 | $4,729.36 |
12,000 | $0.57244 | $6,869.28 |
20,000 | $0.55169 | $11,033.80 |
28,000 | $0.53955 | $15,107.40 |
40,000 | $0.52788 | $21,115.20 |
48,000 | $0.52235 | $25,072.80 |
96,000 | $0.50372 | $48,357.12 |
100,000 | $0.50273 | $50,273.00 |