
KGM15ACG2A680KT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A680KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A680KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A680KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A680KT |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A680KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.54840 | $27.42 |
100 | $0.47950 | $47.95 |
500 | $0.36244 | $181.22 |
1,000 | $0.32639 | $326.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27790 | $1,111.60 |
8,000 | $0.25750 | $2,060.00 |
12,000 | $0.24729 | $2,967.48 |
20,000 | $0.23598 | $4,719.60 |
28,000 | $0.22937 | $6,422.36 |
40,000 | $0.22301 | $8,920.40 |
48,000 | $0.22000 | $10,560.00 |
96,000 | $0.20985 | $20,145.60 |
100,000 | $0.20931 | $20,931.00 |