
KGM15ACG2A680JT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A680JTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A680JTCT-ND - Cut Tape (CT) 478-KGM15ACG2A680JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A680JT |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A680JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.55000 | $5.50 |
50 | $0.38260 | $19.13 |
100 | $0.33170 | $33.17 |
500 | $0.24600 | $123.00 |
1,000 | $0.21973 | $219.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18391 | $735.64 |
8,000 | $0.16901 | $1,352.08 |
12,000 | $0.16196 | $1,943.52 |
20,000 | $0.14847 | $2,969.40 |
40,000 | $0.14383 | $5,753.20 |
48,000 | $0.14163 | $6,798.24 |
96,000 | $0.13423 | $12,886.08 |
100,000 | $0.13384 | $13,384.00 |