
KGM15ACG2A680FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A680FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A680FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A680FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A680FT |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A680FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $1.99100 | $19.91 |
| 50 | $1.47660 | $73.83 |
| 100 | $1.31760 | $131.76 |
| 500 | $1.04968 | $524.84 |
| 1,000 | $0.96711 | $967.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.85462 | $3,418.48 |
| 8,000 | $0.79716 | $6,377.28 |
| 12,000 | $0.78545 | $9,425.40 |
| 20,000 | $0.76370 | $15,274.00 |
| 28,000 | $0.74848 | $20,957.44 |
| 40,000 | $0.73383 | $29,353.20 |
| 48,000 | $0.72689 | $34,890.72 |
| 96,000 | $0.72022 | $69,141.12 |

