
KGM15ACG2A470KT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A470KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A470KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A470KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A470KT |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A470KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60100 | $6.01 |
50 | $0.41980 | $20.99 |
100 | $0.36470 | $36.47 |
500 | $0.27166 | $135.83 |
1,000 | $0.24301 | $243.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18697 | $747.88 |
8,000 | $0.16761 | $1,340.88 |
12,000 | $0.16234 | $1,948.08 |
20,000 | $0.16127 | $3,225.40 |
28,000 | $0.15634 | $4,377.52 |
40,000 | $0.15573 | $6,229.20 |
48,000 | $0.15544 | $7,461.12 |
96,000 | $0.15041 | $14,439.36 |
100,000 | $0.14999 | $14,999.00 |