Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

KGM15ACG2A3R9CM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A3R9CMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A3R9CM |
Description | CAP CER 3.9PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A3R9CM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A3R9C4T2A | KYOCERA AVX | 0 | 06031A3R9C4T2A-ND | $0.33615 | Parametric Equivalent |
| 06031A3R9CA12A | KYOCERA AVX | 0 | 06031A3R9CA12A-ND | $8.73534 | Parametric Equivalent |
| KGM15ACG2A3R9CT | KYOCERA AVX | 19,424 | 478-KGM15ACG2A3R9CT-ND | $1.64000 | Parametric Equivalent |
| C0603C399C1GACTU | KEMET | 3,111 | 399-C0603C399C1GACTUCT-ND | $3.29000 | Direct |
| CC0603CRNPO0BN3R9 | YAGEO | 0 | 13-CC0603CRNPO0BN3R9TR-ND | $0.10727 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.29065 | $4,359.75 |





