
KGM15ACG2A331KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A331KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A331KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A331KT |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A331KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.93700 | $9.37 |
| 50 | $0.66600 | $33.30 |
| 100 | $0.58370 | $58.37 |
| 500 | $0.44478 | $222.39 |
| 1,000 | $0.40203 | $402.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33799 | $1,351.96 |
| 8,000 | $0.31423 | $2,513.84 |
| 12,000 | $0.30233 | $3,627.96 |
| 20,000 | $0.28916 | $5,783.20 |
| 28,000 | $0.28146 | $7,880.88 |
| 40,000 | $0.27405 | $10,962.00 |

