KGM15ACG2A331GT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 13,854
Unit Price: $3.12000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.49658
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.86740
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.80376
Datasheet

Direct


YAGEO
In Stock: 3,696
Unit Price: $1.40000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.59752
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.53464
Datasheet

Upgrade


Knowles Syfer
In Stock: 5,770
Unit Price: $10.52000
Datasheet
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A331GT

DigiKey Part Number
478-KGM15ACG2A331GTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A331GTCT-ND - Cut Tape (CT)
478-KGM15ACG2A331GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A331GT
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A331GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A331FTKYOCERA AVX13,854478-KGM15ACG2A331FTCT-ND$3.12000Upgrade
06031A331G4T2AKYOCERA AVX0478-KAM15ACG2A331GTTR-ND$2.49658Parametric Equivalent
KGM15ACG2A331GMKYOCERA AVX0478-KGM15ACG2A331GMTR-ND$1.86740Parametric Equivalent
0603J1000331GCTKnowles Syfer00603J1000331GCT-ND$1.80376Direct
CC0603GRNPO0BN331YAGEO3,69613-CC0603GRNPO0BN331CT-ND$1.40000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.18500$41.85
50$3.21460$160.73
100$2.91530$291.53
500$2.41054$1,205.27
1,000$2.25442$2,254.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.02019$8,080.76
8,000$1.93315$15,465.20
12,000$1.88953$22,674.36
20,000$1.84119$36,823.80
28,000$1.81293$50,762.04
40,000$1.78573$71,429.20
Manufacturers Standard Package