
KGM15ACG2A2R2CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A2R2CTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A2R2CT-ND - Cut Tape (CT) 478-KGM15ACG2A2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A2R2CT |
Description | CAP CER 2.2PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A2R2CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.89700 | $8.97 |
| 50 | $0.63640 | $31.82 |
| 100 | $0.55720 | $55.72 |
| 500 | $0.42440 | $212.20 |
| 1,000 | $0.38361 | $383.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32893 | $1,315.72 |
| 8,000 | $0.30582 | $2,446.56 |
| 12,000 | $0.29424 | $3,530.88 |
| 20,000 | $0.28142 | $5,628.40 |
| 28,000 | $0.27393 | $7,670.04 |
| 40,000 | $0.26672 | $10,668.80 |
| 48,000 | $0.26331 | $12,638.88 |
| 96,000 | $0.25181 | $24,173.76 |
| 100,000 | $0.25120 | $25,120.00 |

