
KGM15ACG2A270KT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A270KTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A270KTCT-ND - Cut Tape (CT) 478-KGM15ACG2A270KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A270KT |
Description | CAP CER 27PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A270KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59900 | $5.99 |
50 | $0.41880 | $20.94 |
100 | $0.36370 | $36.37 |
500 | $0.27096 | $135.48 |
1,000 | $0.24239 | $242.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20378 | $815.12 |
8,000 | $0.18765 | $1,501.20 |
12,000 | $0.17959 | $2,155.08 |
20,000 | $0.17065 | $3,413.00 |
28,000 | $0.16543 | $4,632.04 |
40,000 | $0.16041 | $6,416.40 |
48,000 | $0.15804 | $7,585.92 |
96,000 | $0.15003 | $14,402.88 |
100,000 | $0.14960 | $14,960.00 |