
KGM15ACG2A1R0CT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A1R0CTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A1R0CT-ND - Cut Tape (CT) 478-KGM15ACG2A1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A1R0CT |
Description | CAP CER 1PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A1R0CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90300 | $9.03 |
50 | $0.64040 | $32.02 |
100 | $0.56080 | $56.08 |
500 | $0.42714 | $213.57 |
1,000 | $0.38608 | $386.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33105 | $1,324.20 |
8,000 | $0.30779 | $2,462.32 |
12,000 | $0.29614 | $3,553.68 |
20,000 | $0.28323 | $5,664.60 |
28,000 | $0.27569 | $7,719.32 |
40,000 | $0.26844 | $10,737.60 |
48,000 | $0.26500 | $12,720.00 |
96,000 | $0.25343 | $24,329.28 |
100,000 | $0.25281 | $25,281.00 |