
KGM15ACG2A1R0BT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A1R0BTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A1R0BTCT-ND - Cut Tape (CT) 478-KGM15ACG2A1R0BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A1R0BT |
Description | CAP CER 1PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A1R0BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.51300 | $25.13 |
50 | $1.88200 | $94.10 |
100 | $1.68820 | $168.82 |
500 | $1.37534 | $687.67 |
1,000 | $1.26121 | $1,261.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95451 | $3,818.04 |
8,000 | $0.93877 | $7,510.16 |
12,000 | $0.93081 | $11,169.72 |
20,000 | $0.92660 | $18,532.00 |
28,000 | $0.91985 | $25,755.80 |
40,000 | $0.91737 | $36,694.80 |