KGM15ACG2A150GT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 24,235
Unit Price: $3.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.66293
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.54567
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.35984
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.15514
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.33944
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29453
Datasheet

Upgrade


Knowles Syfer
In Stock: 2,803
Unit Price: $8.81000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.91493
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.54567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.91493
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.54567
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.91493
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.54567
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A150GT

DigiKey Part Number
478-KGM15ACG2A150GTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A150GTCT-ND - Cut Tape (CT)
478-KGM15ACG2A150GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A150GT
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A150GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.10000$3.10
10$1.86800$18.68
50$1.37880$68.94
100$1.22870$122.87
500$0.97576$487.88
1,000$0.89760$897.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.79611$3,184.44
8,000$0.75176$6,014.08
12,000$0.72953$8,754.36
20,000$0.70492$14,098.40
28,000$0.69052$19,334.56
40,000$0.67668$27,067.20
48,000$0.67012$32,165.76
96,000$0.64802$62,209.92
100,000$0.64685$64,685.00
Manufacturers Standard Package