KGM15ACG2A121GT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,103
Unit Price: $3.45000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.25949
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.57325
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.80257
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.54079
Datasheet

Direct


YAGEO
In Stock: 7,822
Unit Price: $1.40000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.88254
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.79903
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.40921
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.40921
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.80257
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.40921
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.80257
Datasheet

Upgrade


KEMET
In Stock: 495
Unit Price: $9.21000
Datasheet
120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A121GT

DigiKey Part Number
478-KGM15ACG2A121GTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A121GTCT-ND - Cut Tape (CT)
478-KGM15ACG2A121GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A121GT
Description
CAP CER 120PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A121GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A121FTKYOCERA AVX1,103478-KGM15ACG2A121FTCT-ND$3.45000Upgrade
KGM15ACG2A121GMKYOCERA AVX0478-KGM15ACG2A121GMTR-ND$0.25949Parametric Equivalent
LD031A121GAB2AKYOCERA AVX0478-LD031A121GAB2ATR-ND$1.57325Parametric Equivalent
0603J1000121GCTKnowles Syfer00603J1000121GCT-ND$1.80257Direct
C0603C121G1GACTUKEMET0399-C0603C121G1GACTUTR-ND$1.54079Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.86300$8.63
50$0.61340$30.67
100$0.53600$53.60
500$0.40680$203.40
1,000$0.36693$366.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30732$1,229.28
8,000$0.28520$2,281.60
12,000$0.27413$3,289.56
20,000$0.26187$5,237.40
28,000$0.25470$7,131.60
40,000$0.24780$9,912.00
Manufacturers Standard Package