
KGM15ACG2A121FT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A121FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A121FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A121FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A121FT |
Description | CAP CER 120PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A121FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48620 | $74.31 |
100 | $1.32610 | $132.61 |
500 | $1.05642 | $528.21 |
1,000 | $0.97333 | $973.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.86569 | $3,462.76 |
8,000 | $0.81083 | $6,486.64 |
12,000 | $0.79050 | $9,486.00 |
20,000 | $0.76862 | $15,372.40 |
28,000 | $0.75073 | $21,020.44 |
40,000 | $0.73855 | $29,542.00 |
48,000 | $0.73074 | $35,075.52 |
96,000 | $0.70805 | $67,972.80 |
100,000 | $0.70679 | $70,679.00 |