
KGM15ACG2A0R5BT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A0R5BTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A0R5BTCT-ND - Cut Tape (CT) 478-KGM15ACG2A0R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A0R5BT |
Description | CAP CER 0.5PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A0R5BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.07100 | $30.71 |
50 | $2.31980 | $115.99 |
100 | $2.02010 | $202.01 |
500 | $1.49658 | $748.29 |
1,000 | $1.27209 | $1,272.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.35141 | $5,405.64 |
8,000 | $1.28637 | $10,290.96 |
12,000 | $1.25380 | $15,045.60 |
20,000 | $1.21769 | $24,353.80 |
28,000 | $1.19657 | $33,503.96 |
40,000 | $1.17626 | $47,050.40 |
48,000 | $1.16664 | $55,998.72 |