
KGM15ACG1H6R8BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H6R8BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H6R8BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H6R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H6R8BT |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H6R8BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42000 | $34.20 |
| 50 | $2.60120 | $130.06 |
| 100 | $2.34890 | $234.89 |
| 500 | $1.92170 | $960.85 |
| 1,000 | $1.78974 | $1,789.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.59191 | $6,367.64 |
| 8,000 | $1.51839 | $12,147.12 |
| 12,000 | $1.48156 | $17,778.72 |
| 20,000 | $1.44073 | $28,814.60 |
| 28,000 | $1.41687 | $39,672.36 |
| 40,000 | $1.39389 | $55,755.60 |

