
KGM15ACG1H6R8BT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H6R8BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H6R8BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H6R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H6R8BT |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H6R8BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.23500 | $32.35 |
50 | $2.45680 | $122.84 |
100 | $2.21700 | $221.70 |
500 | $1.81282 | $906.41 |
1,000 | $1.68785 | $1,687.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.55980 | $6,239.20 |
8,000 | $1.48775 | $11,902.00 |
12,000 | $1.45167 | $17,420.04 |
20,000 | $1.41168 | $28,233.60 |
28,000 | $1.38829 | $38,872.12 |
40,000 | $1.36580 | $54,632.00 |
48,000 | $1.35513 | $65,046.24 |