
KGM15ACG1H561JM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H561JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H561JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H561JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H561JM |
Description | CAP CER 560PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H561JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85840 | $42.92 |
| 100 | $0.75640 | $75.64 |
| 500 | $0.58454 | $292.27 |
| 1,000 | $0.53144 | $531.44 |
| 2,500 | $0.47553 | $1,188.83 |
| 5,000 | $0.44186 | $2,209.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.12705 | $1,905.75 |
| 30,000 | $0.11827 | $3,548.10 |
| 45,000 | $0.11387 | $5,124.15 |
| 75,000 | $0.10900 | $8,175.00 |
| 105,000 | $0.10615 | $11,145.75 |
| 150,000 | $0.10341 | $15,511.50 |

