
KGM15ACG1H4R7CT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H4R7CTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H4R7CT-ND - Cut Tape (CT) 478-KGM15ACG1H4R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H4R7CT |
Description | CAP CER 4.7PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H4R7CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87300 | $8.73 |
50 | $0.61740 | $30.87 |
100 | $0.54000 | $54.00 |
500 | $0.41094 | $205.47 |
1,000 | $0.37102 | $371.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24813 | $992.52 |
8,000 | $0.24566 | $1,965.28 |
12,000 | $0.24438 | $2,932.56 |
20,000 | $0.24291 | $4,858.20 |
28,000 | $0.24203 | $6,776.84 |
40,000 | $0.24117 | $9,646.80 |
48,000 | $0.24075 | $11,556.00 |
96,000 | $0.23931 | $22,973.76 |
100,000 | $0.23923 | $23,923.00 |