
KGM15ACG1H470KT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H470KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H470KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H470KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H470KT |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H470KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36200 | $3.62 |
50 | $0.24860 | $12.43 |
100 | $0.21400 | $21.40 |
500 | $0.15526 | $77.63 |
1,000 | $0.13715 | $137.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11241 | $449.64 |
8,000 | $0.10224 | $817.92 |
12,000 | $0.09714 | $1,165.68 |
20,000 | $0.09151 | $1,830.20 |
28,000 | $0.08822 | $2,470.16 |
40,000 | $0.08563 | $3,425.20 |
48,000 | $0.07851 | $3,768.48 |
100,000 | $0.07824 | $7,824.00 |