
KGM15ACG1H330JM | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H330JMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H330JMCT-ND - Cut Tape (CT) 478-KGM15ACG1H330JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H330JM |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H330JM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23640 | $11.82 |
100 | $0.20280 | $20.28 |
500 | $0.14682 | $73.41 |
1,000 | $0.12160 | $121.60 |
2,500 | $0.10858 | $271.45 |
5,000 | $0.09840 | $492.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08892 | $1,333.80 |
30,000 | $0.08512 | $2,553.60 |
45,000 | $0.07095 | $3,192.75 |
75,000 | $0.06996 | $5,247.00 |
105,000 | $0.06664 | $6,997.20 |
375,000 | $0.06647 | $24,926.25 |