MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H330JM

DigiKey Part Number
478-KGM15ACG1H330JMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H330JMCT-ND - Cut Tape (CT)
478-KGM15ACG1H330JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H330JM
Description
CAP CER 33PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H330JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,055
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34500$3.45
50$0.23640$11.82
100$0.20280$20.28
500$0.14682$73.41
1,000$0.12160$121.60
2,500$0.10858$271.45
5,000$0.09840$492.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08892$1,333.80
30,000$0.08512$2,553.60
45,000$0.07095$3,192.75
75,000$0.06996$5,247.00
105,000$0.06664$6,997.20
375,000$0.06647$24,926.25
Manufacturers Standard Package