
KGM15ACG1H330FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H330FTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H330FTCT-ND - Cut Tape (CT) 478-KGM15ACG1H330FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H330FT |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H330FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N330F500CT | Walsin Technology Corporation | 6,689 | 1292-1517-1-ND | $0.82000 | Direct |
| C0603C330F5GACTU | KEMET | 39,053 | 399-C0603C330F5GACTUCT-ND | $7.81000 | Direct |
| CC0603FRNPO9BN330 | YAGEO | 18,941 | 311-3895-1-ND | $1.32000 | Direct |
| C0603C330F1GACTU | KEMET | 3,206 | 399-C0603C330F1GACTUCT-ND | $8.63000 | Upgrade |
| C1608C0G1H330F080AA | TDK | 3,612 | 445-7027-1-ND | $2.06000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.75600 | $7.56 |
| 50 | $0.53440 | $26.72 |
| 100 | $0.46620 | $46.62 |
| 500 | $0.35122 | $175.61 |
| 1,000 | $0.31579 | $315.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26282 | $1,051.28 |
| 8,000 | $0.24317 | $1,945.36 |
| 12,000 | $0.23333 | $2,799.96 |
| 20,000 | $0.22244 | $4,448.80 |
| 28,000 | $0.21607 | $6,049.96 |
| 40,000 | $0.20994 | $8,397.60 |

