
KGM15ACG1H2R2CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H2R2CTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H2R2CT-ND - Cut Tape (CT) 478-KGM15ACG1H2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H2R2CT |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H2R2CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.45060 | $22.53 |
| 100 | $0.39130 | $39.13 |
| 500 | $0.29186 | $145.93 |
| 1,000 | $0.26136 | $261.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21575 | $863.00 |
| 8,000 | $0.19884 | $1,590.72 |
| 12,000 | $0.19037 | $2,284.44 |
| 20,000 | $0.18099 | $3,619.80 |
| 28,000 | $0.17551 | $4,914.28 |
| 40,000 | $0.17024 | $6,809.60 |

