
KGM15ACG1H271GT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H271GTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H271GTCT-ND - Cut Tape (CT) 478-KGM15ACG1H271GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H271GT |
Description | CAP CER 270PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H271GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74900 | $17.49 |
50 | $1.28920 | $64.46 |
100 | $1.14630 | $114.63 |
500 | $0.90666 | $453.33 |
1,000 | $0.83268 | $832.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.75843 | $3,033.72 |
8,000 | $0.71553 | $5,724.24 |
12,000 | $0.69405 | $8,328.60 |
20,000 | $0.67024 | $13,404.80 |
28,000 | $0.65633 | $18,377.24 |
40,000 | $0.64294 | $25,717.60 |
48,000 | $0.63659 | $30,556.32 |
96,000 | $0.61522 | $59,061.12 |
100,000 | $0.61409 | $61,409.00 |