
KGM15ACG1H221KT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H221KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H221KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H221KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H221KT |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H221KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.45200 | $4.52 |
50 | $0.31040 | $15.52 |
100 | $0.26770 | $26.77 |
500 | $0.19658 | $98.29 |
1,000 | $0.17465 | $174.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14474 | $578.96 |
8,000 | $0.13235 | $1,058.80 |
12,000 | $0.12616 | $1,513.92 |
20,000 | $0.11929 | $2,385.80 |
28,000 | $0.11528 | $3,227.84 |
40,000 | $0.11143 | $4,457.20 |
48,000 | $0.10960 | $5,260.80 |
96,000 | $0.10345 | $9,931.20 |
100,000 | $0.10313 | $10,313.00 |