
KGM15ACG1H221FM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H221FMTR-ND - Tape & Reel (TR) 478-KGM15ACG1H221FMCT-ND - Cut Tape (CT) 478-KGM15ACG1H221FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H221FM |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H221FM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08800 | $20.88 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.38040 | $138.04 |
| 500 | $1.10020 | $550.10 |
| 1,000 | $1.01355 | $1,013.55 |
| 2,500 | $0.92226 | $2,305.65 |
| 5,000 | $0.86724 | $4,336.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.72581 | $10,887.15 |
| 30,000 | $0.69473 | $20,841.90 |
| 45,000 | $0.67916 | $30,562.20 |
| 75,000 | $0.66190 | $49,642.50 |
| 105,000 | $0.65181 | $68,440.05 |

