
KGM15ACG1H1R8BT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H1R8BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H1R8BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H1R8BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H1R8BT |
Description | CAP CER 1.8PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H1R8BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |
10 | $2.76600 | $27.66 |
50 | $2.08260 | $104.13 |
100 | $1.87200 | $187.20 |
500 | $1.51782 | $758.91 |
1,000 | $1.40825 | $1,408.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26898 | $5,075.92 |
8,000 | $1.20677 | $9,654.16 |
12,000 | $1.17560 | $14,107.20 |
20,000 | $1.14105 | $22,821.00 |
28,000 | $1.12086 | $31,384.08 |
40,000 | $1.10142 | $44,056.80 |
48,000 | $1.09222 | $52,426.56 |