Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

KGM15ACG1H1R5BM | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H1R5BMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H1R5BM |
Description | CAP CER 1.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H1R5BM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A1R5B4T2A | KYOCERA AVX | 0 | 478-06035A1R5B4T2ATR-ND | $1.52351 | Parametric Equivalent |
| 06035A1R5BA7F6J | KYOCERA AVX | 0 | 478-06035A1R5BA7F6JTR-ND | $11.12571 | Parametric Equivalent |
| KGM15ACG1H1R5BT | KYOCERA AVX | 0 | 478-KGM15ACG1H1R5BTCT-ND | $5.10000 | Parametric Equivalent |
| LD035A1R5BAB2A | KYOCERA AVX | 0 | LD035A1R5BAB2A-ND | $2.19284 | Parametric Equivalent |
| CC0603BRNPO9BN1R5 | YAGEO | 1,233 | 311-1737-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.46348 | $21,952.20 |






