1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H1R2CT

DigiKey Part Number
478-KGM15ACG1H1R2CTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H1R2CT-ND - Cut Tape (CT)
478-KGM15ACG1H1R2CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H1R2CT
Description
CAP CER 1.2PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H1R2CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,498
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90400$9.04
50$0.64120$32.06
100$0.56150$56.15
500$0.42670$213.35
1,000$0.38534$385.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32344$1,293.76
8,000$0.30045$2,403.60
12,000$0.28894$3,467.28
20,000$0.27619$5,523.80
28,000$0.26874$7,524.72
40,000$0.26158$10,463.20
Manufacturers Standard Package