
KGM15ACG1H1R0CT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H1R0CTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H1R0CT-ND - Cut Tape (CT) 478-KGM15ACG1H1R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H1R0CT |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H1R0CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.27620 | $13.81 |
| 100 | $0.23840 | $23.84 |
| 500 | $0.17314 | $86.57 |
| 1,000 | $0.15333 | $153.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12361 | $494.44 |
| 8,000 | $0.11260 | $900.80 |
| 12,000 | $0.10710 | $1,285.20 |
| 20,000 | $0.10100 | $2,020.00 |
| 28,000 | $0.09744 | $2,728.32 |
| 40,000 | $0.09402 | $3,760.80 |

