KGM15ACG1H181FM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 4,000
Unit Price: $7.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $11.12571
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $10.44621
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 51,361
Unit Price: $3.45000
Datasheet

Direct


KEMET
In Stock: 14,662
Unit Price: $8.30000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.22802
Datasheet

Direct


YAGEO
In Stock: 38,072
Unit Price: $1.40000
Datasheet

Direct


Vishay Vitramon
In Stock: 1,665
Unit Price: $1.81000
Datasheet

Direct


Vishay Vitramon
In Stock: 71,551
Unit Price: $2.47000
Datasheet
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H181FM

DigiKey Part Number
478-KGM15ACG1H181FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1H181FM
Description
CAP CER 180PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H181FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.73953$11,092.95
Manufacturers Standard Package